
* Images are for reference only
SXT21421AA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421AA16-40.000M
- JLCPCB Part #
- C6837356
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 21pF 40MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2794
200+
$0.9098
500+
$0.8792
1000+
$0.8647
Related Products

SXT21421AA16-50.000M
Suntsu Electronics, Inc.
$1.4325

SXT21421AA16-48.000M
Suntsu Electronics, Inc.
$1.1841

SXT21412AA16-40.000M
Suntsu Electronics, Inc.
$1.2631

ECS-260-12-37-CKM-TR
ECS
$0.7647

SXT21419DA07-32.000M
Suntsu Electronics, Inc.
$1.9890

SXT21412FB16-26.000M
Suntsu Electronics, Inc.
$1.6777
Welcome back, may I help you?