
* Images are for reference only
SXT3249DA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DA16-13.000M
- JLCPCB Part #
- C7392323
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13MHz 9pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0331
200+
$0.4130
500+
$0.3985
1000+
$0.3921
Related Products

SXT3249BA16-13.000M
Suntsu Electronics, Inc.
$0.9737

SXT32419DA16-13.000M
Suntsu Electronics, Inc.
$0.9319

SXT3249DD16-13.000M
Suntsu Electronics, Inc.
$1.0685

SXT32416DA16-19.200M
Suntsu Electronics, Inc.
$1.1279

SXT32418CB17-12.000M
Suntsu Electronics, Inc.
$0.7905

SXT3249CC27-14.7456M
Suntsu Electronics, Inc.
$1.1632
Welcome back, may I help you?