
* Images are for reference only
SXT22412BA07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA07-22.1184M
- JLCPCB Part #
- C7334980
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 22.1184MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2067
200+
$0.4824
500+
$0.4662
1000+
$0.4582
Related Products

SXT22415BA07-22.1184M
Suntsu Electronics, Inc.
$0.9308

SXT22411BA07-22.1184M
Suntsu Electronics, Inc.
$1.2067

SXT22412BA17-22.1184M
Suntsu Electronics, Inc.
$1.2099

SXT22419EA17-16.384M
Suntsu Electronics, Inc.
$1.2212

SXT22418CA17-13.560M
Suntsu Electronics, Inc.
$0.5775

SXT22416AA16-20.000M
Suntsu Electronics, Inc.
$0.8727
Welcome back, may I help you?