
* Images are for reference only
SXT32410AA27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA27-29.4912M
- JLCPCB Part #
- C6258368
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 29.4912MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9552
200+
$0.3818
500+
$0.3689
1000+
$0.3625
Related Products

SXT32411AA27-29.4912M
Suntsu Electronics, Inc.
$0.9552

SXT32417AA27-29.4912M
Suntsu Electronics, Inc.
$0.9552

SXT32419AA27-29.4912M
Suntsu Electronics, Inc.
$0.9552

C3E-24.000-12-1530-X-M
AKER
$0.5348

SXT32417CC16-22.1184M
Suntsu Electronics, Inc.
$1.0019

SXT32417EE07-22.1184M
Suntsu Electronics, Inc.
$1.1582
Welcome back, may I help you?