This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLPX152M160E7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLPX152M160E7P3
JLCPCB Part #
C6297030
Package
Plugin,D30xL40mm
Description
-40℃~+85℃ 10mm 133mΩ@120Hz 1500uF 160V 3.96A@120Hz 3000hrs@85℃ 30mm 40mm ±20% Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2483
200+ $3.2916
500+ $3.1818
1000+ $3.1268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons