
* Images are for reference only
MC12FA151J-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FA151J-F
- JLCPCB Part #
- C6300046
- Package
- 1210
- Description
- -55℃~+125℃ 100V 150pF 2mm 3.2mm ±5% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5227
200+
$1.8053
500+
$1.7442
1000+
$1.7153
Related Products

MC12FD151J-F
Cornell Dubilier Electronics
$5.3273

MC12FA101J-F
Cornell Dubilier Electronics
$2.7625

MC12FA111J-F
Cornell Dubilier Electronics
$5.7931

MC12FA510F-F
Cornell Dubilier Electronics
$12.8003

MC12FD151J-TF
Cornell Dubilier Electronics
$3.6458

MC12FA251J-TF
Cornell Dubilier Electronics
$3.8241
Welcome back, may I help you?