
* Images are for reference only
RDC40-6R8M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC40-6R8M-RC
- JLCPCB Part #
- C6264351
- Package
- Plugin,D=38.1mm
- Description
- 27A 4mΩ 6.8uH 79A ±20% Plugin,D=38.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1863
200+
$8.8526
500+
$8.5579
1000+
$8.4113
Welcome back, may I help you?