
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Package | SMD-8P,8x7.2mm | |
| Operating Temperature | -20℃~+125℃ | |
| Length | 11.3mm | |
| Width | 8mm | |
| Turns Ratio | 1.1:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGDT-4692 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Package | SMD-8P,8x7.2mm | |
| Operating Temperature | -20℃~+125℃ | |
| Length | 11.3mm | |
| Width | 8mm | |
| Turns Ratio | 1.1:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGDT-4692. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGDT-4692 datasheets or manufacturer documentation.
Datasheet: AGDT-4692 Datasheet (PDF)
The AGDT-4692 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.