
* Images are for reference only
SXT21417DA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DA17-50.000M
- JLCPCB Part #
- C6246223
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 17pF 50MHz 60Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5098
200+
$0.6027
500+
$0.5833
1000+
$0.5721
Related Products

SXT21417DA17-52.000M
Suntsu Electronics, Inc.
$1.8933

SXT21417AA17-50.000M
Suntsu Electronics, Inc.
$1.4341

SXT21417DA07-50.000M
Suntsu Electronics, Inc.
$1.5050

SXT21419CB48-16.384M
Suntsu Electronics, Inc.
$1.0828

SXT21415DC16-16.384M
Suntsu Electronics, Inc.
$1.1666

SXT21410DD16-40.000M
Suntsu Electronics, Inc.
$2.6603
Welcome back, may I help you?