
* Images are for reference only
SXT22422CA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CA48-22.1184M
- JLCPCB Part #
- C5934245
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 22.1184MHz 22pF 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9878
200+
$0.3948
500+
$0.3819
1000+
$0.3755
Related Products

SXT22422AA48-22.1184M
Suntsu Electronics, Inc.
$0.9266

SXT21422CA48-22.1184M
Suntsu Electronics, Inc.
$0.9878

SXT22420CA48-22.1184M
Suntsu Electronics, Inc.
$0.9878

SXT22417AA17-24.000M
Suntsu Electronics, Inc.
$0.8782

SXT22419BB16-12.288M
Suntsu Electronics, Inc.
$0.8412

SXT22418EA07-19.200M
Suntsu Electronics, Inc.
$1.2730
Welcome back, may I help you?