
* Images are for reference only
SXT21410DD16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DD16-40.000M
- JLCPCB Part #
- C6309790
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 40MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6633
200+
$1.0631
500+
$1.0276
1000+
$1.0099
Related Products

SXT21410DD16-48.000M
Suntsu Electronics, Inc.
$1.1502

SXT21419DD16-40.000M
Suntsu Electronics, Inc.
$2.6762

SXT11410DD16-40.000M
Suntsu Electronics, Inc.
$0.9647

SXT21410FA48-27.120M
Suntsu Electronics, Inc.
$1.3567

SXT21416DC38-22.1184M
Suntsu Electronics, Inc.
$1.0873

SXT21410DA48-24.576M
Suntsu Electronics, Inc.
$1.9068
Welcome back, may I help you?