
* Images are for reference only
SXT21417DA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DA07-50.000M
- JLCPCB Part #
- C7028346
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 17pF 50MHz 60Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5086
200+
$0.6025
500+
$0.5831
1000+
$0.5718
Related Products

SXT21411DA07-50.000M
Suntsu Electronics, Inc.
$1.5086

SXT21413DA07-50.000M
Suntsu Electronics, Inc.
$1.5086

SXT21412DA07-50.000M
Suntsu Electronics, Inc.
$1.5086

SXT21416CA48-18.432M
Suntsu Electronics, Inc.
$1.3309

SXT21415CB27-50.000M
Suntsu Electronics, Inc.
$1.4908

SXT21412CB38-37.400M
Suntsu Electronics, Inc.
$0.8189
Welcome back, may I help you?