
* Images are for reference only
SXT22417BB16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB16-24.576M
- JLCPCB Part #
- C5950190
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 24.576MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5153
200+
$1.0039
500+
$0.9701
1000+
$0.9539
Related Products

SXT22411BB16-24.576M
Suntsu Electronics, Inc.
$2.3751

SXT22417BB17-24.576M
Suntsu Electronics, Inc.
$2.5266

SXT22419BB16-24.576M
Suntsu Electronics, Inc.
$2.5153

SXT22418ED38-13.000M
Suntsu Electronics, Inc.
$1.0087

SXT22410FA48-20.000M
Suntsu Electronics, Inc.
$1.0458

SXT22422AA38-32.000M
Suntsu Electronics, Inc.
$1.2408
Welcome back, may I help you?