
* Images are for reference only
SXT32410DA16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA16-38.400M
- JLCPCB Part #
- C7384090
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 38.4MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9369
200+
$0.3745
500+
$0.3616
1000+
$0.3552
Related Products

SXT32410DC16-38.400M
Suntsu Electronics, Inc.
$0.9578

SXT32410FA16-38.400M
Suntsu Electronics, Inc.
$1.0350

SXT32410DD16-38.400M
Suntsu Electronics, Inc.
$0.9691

CXAN-025000-3-AL-07
AKER
$0.3294

SXT32413CA48-50.000M
Suntsu Electronics, Inc.
$0.5786

SXT3249CC16-13.000M
Suntsu Electronics, Inc.
$1.0221