
* Images are for reference only
E36F451CSS472MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F451CSS472MEE3U
- JLCPCB Part #
- C6233851
- Package
- Plugin
- Description
- -40℃~+85℃ 17.1A@120Hz 28mΩ@120Hz 31.8mm 450V 4700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.9019
192+
$25.4978
496+
$24.6450
992+
$24.2242
Related Products
Welcome back, may I help you?