
* Images are for reference only
E36D500LPN103TA79U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D500LPN103TA79U
- JLCPCB Part #
- C6189803
- Package
- Bolt,D35xL79mm
- Description
- -10%~+50% -40℃~+85℃ 10000uF 12.7mm 35mm 50V 79mm Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1069
200+
$7.6244
500+
$7.3697
1000+
$7.2439
Related Products
Welcome back, may I help you?