ELBK350ELL712AMP1S
Extended
* Images are for reference only

ELBK350ELL712AMP1S

Attributes
Value
MFR.Part #
ELBK350ELL712AMP1S
JLCPCB Part #
C1582649
Package
Plugin,D18xL35.5mm
Description
-55℃~+105℃ 0%~+30% 17mΩ@100kHz 18mm 3.145A@120Hz 35.5mm 35V 5000hrs@105℃ 7.5mm 7100uF 插件,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D18xL35.5mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)17mΩ@100kHz
Pin Spacing7.5mm
Voltage Rating35V
Height - Seated (Max)35.5mm
Tolerance0%~+30%
Capacitance7100uF
Ripple Current3.145A@120Hz
Diameter18mm