This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC22FF501J-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MC22FF501J-F
JLCPCB Part #
C6088361
Package
2220
Description
-55℃~+125℃ 1kV 4mm 5.7mm 500pF ±5% 2220 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6701
200+ $4.6561
500+ $4.5015
1000+ $4.4242
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons