
* Images are for reference only
MC22FA202F-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FA202F-TF
- JLCPCB Part #
- C6088348
- Package
- 2220
- Description
- -55℃~+125℃ 100V 2mm 2nF 5.7mm ±1% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9541
200+
$8.3614
500+
$8.0827
1000+
$7.9442
Related Products

MC22FA202J-TF
Cornell Dubilier Electronics
$8.0505

MC22FA202F-F
Cornell Dubilier Electronics
$39.9495

MC22FA102F-TF
Cornell Dubilier Electronics
$17.5909

MC22FF151J-F
Cornell Dubilier Electronics
$8.2261

MC22FD751F-F
Cornell Dubilier Electronics
$30.3141

MC22FA122F-F
Cornell Dubilier Electronics
$33.2376
Welcome back, may I help you?