
* Images are for reference only
MC22FA122F-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FA122F-F
- JLCPCB Part #
- C6903360
- Package
- 2220
- Description
- -55℃~+125℃ 1.2nF 100V 2mm 5.7mm ±1% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2376
200+
$13.2628
500+
$12.8199
1000+
$12.6008
Related Products

MC22FA122J-F
Cornell Dubilier Electronics
$13.7638

MC22FA152F-F
Cornell Dubilier Electronics
$36.3108

MC22FA122G-F
Cornell Dubilier Electronics
$24.9374

MC22FF271J-F
Cornell Dubilier Electronics
$11.6940

MC22FF431J-F
Cornell Dubilier Electronics
$9.9254

MC22FF221J-TF
Cornell Dubilier Electronics
$6.0580
Welcome back, may I help you?