
* Images are for reference only
187AVG035MFBJ
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 187AVG035MFBJ
- JLCPCB Part #
- C6046924
- Package
- Plugin,D8xL13.5mm
- Description
- -55℃~+125℃ 13.5mm 147.5mA@120Hz 1500hrs@125℃ 180uF 26mΩ 3.5mm 35V 8mm Polymer ±20% 插件,D8xL13.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4867
200+
$0.9921
500+
$0.9599
1000+
$0.9438
Related Products
Welcome back, may I help you?