
* Images are for reference only
WMF4S1K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- WMF4S1K-F
- JLCPCB Part #
- C3766653
- Package
- Plugin,D8.4xL17.4mm
- Description
- -55℃~+125℃ 10nF 400V Polyester ±10% 插件,D8.4xL17.4mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5581
200+
$0.2171
500+
$0.2091
1000+
$0.2043