
* Images are for reference only
109LBB035M2EC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 109LBB035M2EC
- JLCPCB Part #
- C6038323
- Package
- Plugin,D35xL27mm
- Description
- -40℃~+85℃ 10000uF 10mm 27mm 3.02A@120Hz 3000hrs@85℃ 35V 35mm 41.45mΩ@120Hz ±20% Plugin,D35xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7740
200+
$2.7038
480+
$2.6136
1000+
$2.5685
Welcome back, may I help you?