This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

159LBB035M2ED

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
159LBB035M2ED
JLCPCB Part #
C5479093
Package
Plugin,D35xL32mm
Description
-40℃~+85℃ 10mm 15000uF 27.63mΩ@120Hz 3.98A@120Hz 3000hrs@85℃ 32mm 35V 35mm ±20% 插件,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.0865
200+ $4.0247
480+ $3.8913
1000+ $3.8238
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons