
* Images are for reference only
EMVY6R3ARA220MD55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVY6R3ARA220MD55G
- JLCPCB Part #
- C6033903
- Package
- SMD,D4xL5.2mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 22uF 24mA@120Hz 4mm 5.2mm 6.3V ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1324
200+
$0.0529
500+
$0.0511
1000+
$0.0502
Related Products
Welcome back, may I help you?