This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE500ARA2R2MD55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE500ARA2R2MD55G
JLCPCB Part #
C6944893
Package
SMD,D4xL5.2mm
Description
-40℃~+105℃ 1000hrs@105℃ 12mA@120Hz 2.2uF 4mm 5.2mm 50V ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2395
1000+ $0.0956
2500+ $0.0924
5000+ $0.0908

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons