This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE6R3ADA220MD55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE6R3ADA220MD55G
JLCPCB Part #
C2165038
Package
SMD,D4xL5.2mm
Description
-40℃~+105℃ 1000hrs@105℃ 22uF 4mm 5.2mm 6.3V ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 129

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0698
2000+ $0.0270
5000+ $0.0261
10000+ $0.0256

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons