
* Images are for reference only
170472K630BB
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 170472K630BB
- JLCPCB Part #
- C19287002
- Package
- -
- Description
- -55℃~+105℃ 250V 4.7nF ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2131
200+
$0.4853
500+
$0.4676
1000+
$0.4612
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?