This website requires JavaScript.
no-image

* Images are for reference only

CGS943U010V4C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS943U010V4C
JLCPCB Part #
C3812954
Package
Bolt,D50.8xL104.78mm
Description
-10%~+75% -40℃~+85℃ 104.78mm 10V 16.3A@120Hz 2000hrs@85℃ 50.8mm 7mΩ@120Hz 94000uF Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.0523
200+ $17.0480
500+ $16.4497
1000+ $16.1537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons