This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CG5250T300V3C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CG5250T300V3C
JLCPCB Part #
C2622435
Package
Bolt,D50.8xL79.38mm
Description
-10%~+50% -40℃~+85℃ 2000hrs@85℃ 300V 4A@120Hz 50.8mm 525uF 79.38mm 95mΩ@120Hz 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.5706
200+ $15.3147
500+ $14.7752
1000+ $14.5103
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons