
* Images are for reference only
CD17FD131JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD17FD131JO3F
- JLCPCB Part #
- C6478929
- Package
- -
- Description
- -55℃~+150℃ 11.7mm 130pF 500V 9.4mm ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3678
200+
$2.1420
500+
$2.0712
1000+
$2.0359
Related Products

CD17FD151JO3F
Cornell Dubilier Electronics
$4.7053

CD18FD131JO3F
Cornell Dubilier Electronics
$12.1876

CD17FD131JO3
Cornell Dubilier Electronics
$5.1250

CDV30FF622JO3F
Cornell Dubilier Electronics
$100.7780

CDV30FF362FO3F
Cornell Dubilier Electronics
$114.9901

MC08CA030D-T
Cornell Dubilier Electronics
$1.1530