
* Images are for reference only
AFC107M25F24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFC107M25F24T-F
- JLCPCB Part #
- C2443116
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 100uF 25V 300mΩ 337.5mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4736
200+
$0.1834
500+
$0.1769
1000+
$0.1737
Related Products