
* Images are for reference only
SXT22412FD17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD17-24.000M
- JLCPCB Part #
- C5947221
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 24MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0744
200+
$0.4291
500+
$0.4146
1000+
$0.4082
Related Products

SXT22412FC17-24.000M
Suntsu Electronics, Inc.
$1.0631

SXT21412FD17-24.000M
Suntsu Electronics, Inc.
$1.6374

SXT22412FD17-27.000M
Suntsu Electronics, Inc.
$1.2647

FA-20H 24.00M-A0AAAAF60RGB
Seiko Epson
$0.5937

SXT22418FE17-24.000M
Suntsu Electronics, Inc.
$1.0873

SXT22419CA16-12.000M
Suntsu Electronics, Inc.
$1.0437
Welcome back, may I help you?