
* Images are for reference only
SXT22419CA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA16-12.000M
- JLCPCB Part #
- C6523470
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 19pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0411
200+
$0.4168
500+
$0.4023
1000+
$0.3959
Related Products

SXT22419CC16-12.000M
Suntsu Electronics, Inc.
$1.0910

SXT22419CA16-13.000M
Suntsu Electronics, Inc.
$0.9043

SXT22419CA17-12.000M
Suntsu Electronics, Inc.
$1.0459

SXT22412FB07-18.432M
Suntsu Electronics, Inc.
$1.7265

SXT22422CB16-14.7456M
Suntsu Electronics, Inc.
$0.7595

SXT2248FB17-16.000M
Suntsu Electronics, Inc.
$0.8512
Welcome back, may I help you?