
* Images are for reference only
SXT22412FC17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC17-24.000M
- JLCPCB Part #
- C5926883
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 24MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0631
200+
$0.4243
500+
$0.4098
1000+
$0.4033
Related Products

SXT22412FC17-25.000M
Suntsu Electronics, Inc.
$1.0631

SXT22412FD17-24.000M
Suntsu Electronics, Inc.
$1.0744

SXT22412FA17-24.000M
Suntsu Electronics, Inc.
$1.0405

ABM10W-50.0000MHZ-7-D2X-T3
Abracon LLC
$1.0308

Q 20,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2260

SXT22411DA48-14.31818M
Suntsu Electronics, Inc.
$1.2422
Welcome back, may I help you?