
* Images are for reference only
SXT21412FD17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD17-24.000M
- JLCPCB Part #
- C7027520
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 12pF 24MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6322
200+
$0.6513
500+
$0.6304
1000+
$0.6192
Related Products

SXT21412FD17-26.000M
Suntsu Electronics, Inc.
$1.6950

SXT21412FD17-20.000M
Suntsu Electronics, Inc.
$1.3701

SXT21412FD07-24.000M
Suntsu Electronics, Inc.
$1.6274

SXT21419EC17-18.432M
Suntsu Electronics, Inc.
$1.3975

SXT21419EC48-50.000M
Suntsu Electronics, Inc.
$1.5888

SXT2148AA07-30.000M
Suntsu Electronics, Inc.
$1.9185