
* Images are for reference only
SXT21412ED17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412ED17-40.000M
- JLCPCB Part #
- C5939746
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 40MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5893
200+
$0.6348
500+
$0.6138
1000+
$0.6025
Related Products

SXT21412ED17-50.000M
Suntsu Electronics, Inc.
$1.6023

SXT21412ED17-20.000M
Suntsu Electronics, Inc.
$1.3051

SXT21412ED17-48.000M
Suntsu Electronics, Inc.
$1.3067

SXT21412BA17-27.120M
Suntsu Electronics, Inc.
$1.1306

C1E-16.000-4-3030-R
AKER
$0.9320

SXT21410FC07-38.400M
Suntsu Electronics, Inc.
$2.9024
Welcome back, may I help you?