
* Images are for reference only
SXT32417BB48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BB48-27.120M
- JLCPCB Part #
- C5783176
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 27.12MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9104
200+
$0.3642
500+
$0.3513
1000+
$0.3465
Related Products

SXT32411BB48-27.120M
Suntsu Electronics, Inc.
$1.0426

SXT32417CB48-27.120M
Suntsu Electronics, Inc.
$1.0973

SXT32412BB48-27.120M
Suntsu Electronics, Inc.
$0.7042

ECS-120-20-33-AEL-TR
ECS
$0.8363

SXT32418FC17-24.000M
Suntsu Electronics, Inc.
$0.6301

SXT32412FB38-36.000M
Suntsu Electronics, Inc.
$1.7064
Welcome back, may I help you?