
* Images are for reference only
SXT22418FA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA16-14.7456M
- JLCPCB Part #
- C5929755
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 18pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1151
200+
$0.4454
500+
$0.4309
1000+
$0.4228
Related Products

SXT22418FA17-14.7456M
Suntsu Electronics, Inc.
$1.1216

SXT22418FD16-14.7456M
Suntsu Electronics, Inc.
$1.2120

SXT22418DA16-14.7456M
Suntsu Electronics, Inc.
$0.8263

SXT22412CB38-19.200M
Suntsu Electronics, Inc.
$1.2232

SXT22417BA16-24.000M
Suntsu Electronics, Inc.
$0.8989

SXT22417DB48-20.000M
Suntsu Electronics, Inc.
$1.0457
Welcome back, may I help you?