
* Images are for reference only
SXT22418FD16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD16-14.7456M
- JLCPCB Part #
- C7036685
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 18pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2115
200+
$0.4840
500+
$0.4679
1000+
$0.4598
Related Products

SXT22418FA16-14.7456M
Suntsu Electronics, Inc.
$1.1147

SXT22418FC16-14.7456M
Suntsu Electronics, Inc.
$1.1792

SXT22418FE16-14.7456M
Suntsu Electronics, Inc.
$1.2438

SXT22410DC27-25.000M
Suntsu Electronics, Inc.
$0.7566

SXT22410CC16-40.000M
Suntsu Electronics, Inc.
$2.1261

SXT2248FC07-25.000M
Suntsu Electronics, Inc.
$1.3551
Welcome back, may I help you?