
* Images are for reference only
SXT32412CC07-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC07-36.000M
- JLCPCB Part #
- C7386746
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 36MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4712
200+
$0.5872
500+
$0.5679
1000+
$0.5582
Related Products

SXT32412CC27-36.000M
Suntsu Electronics, Inc.
$1.4825

SXT32412CC07-32.000M
Suntsu Electronics, Inc.
$0.8792

SXT32419CC07-36.000M
Suntsu Electronics, Inc.
$1.4712

SXT32412ED27-30.000M
Suntsu Electronics, Inc.
$1.1567

C3E-16.000-10-50100-X1-R
AKER
$0.9308

SXT32418CA38-32.000M
Suntsu Electronics, Inc.
$0.7873
Welcome back, may I help you?