
* Images are for reference only
SXT32417AA17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA17-40.000M
- JLCPCB Part #
- C5960987
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 40MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6605
200+
$0.2642
500+
$0.2562
1000+
$0.2513
Related Products

SXT32417DA17-40.000M
Suntsu Electronics, Inc.
$0.9021

SXT32417CA17-40.000M
Suntsu Electronics, Inc.
$0.7813

SXT32415AA17-40.000M
Suntsu Electronics, Inc.
$0.8054

SXT32412CC16-36.000M
Suntsu Electronics, Inc.
$1.4723

SXT32419AA27-52.000M
Suntsu Electronics, Inc.
$0.9311

SXT32419DA16-50.000M
Suntsu Electronics, Inc.
$0.5928
Welcome back, may I help you?