
* Images are for reference only
SXT22417DB07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB07-30.000M
- JLCPCB Part #
- C7336302
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 30MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6212
200+
$1.0469
500+
$1.0115
1000+
$0.9938
Related Products

SXT22419DB07-30.000M
Suntsu Electronics, Inc.
$2.6212

SXT22410DB07-30.000M
Suntsu Electronics, Inc.
$2.1661

SXT22417DB07-20.000M
Suntsu Electronics, Inc.
$1.0244

FH3200013
Diodes Incorporated
$0.9376

SXT22420BA17-32.000M
Suntsu Electronics, Inc.
$1.1659

SXT22419AA16-14.31818M
Suntsu Electronics, Inc.
$1.0984