
* Images are for reference only
SXT2248ED07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248ED07-30.000M
- JLCPCB Part #
- C6848306
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 30MHz 60Ω 8pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3476
200+
$0.5388
500+
$0.5211
1000+
$0.5114
Related Products

SXT2148ED07-30.000M
Suntsu Electronics, Inc.
$2.0712

SXT2248EC07-30.000M
Suntsu Electronics, Inc.
$1.4361

SXT2248FD07-30.000M
Suntsu Electronics, Inc.
$1.4200

SXT22418CC16-37.400M
Suntsu Electronics, Inc.
$1.0678

SXT22412DA17-14.31818M
Suntsu Electronics, Inc.
$1.2286

FH1300006
Diodes Incorporated
$0.9376