
* Images are for reference only
SXT22416DC48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DC48-19.200M
- JLCPCB Part #
- C5927976
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16pF 19.2MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2617
200+
$0.5044
500+
$0.4867
1000+
$0.4786
Related Products

SXT22416DC38-19.200M
Suntsu Electronics, Inc.
$1.2601

SXT22419DC48-19.200M
Suntsu Electronics, Inc.
$1.2617

SXT22417DC48-19.200M
Suntsu Electronics, Inc.
$1.2617

SXT22412AA16-27.120M
Suntsu Electronics, Inc.
$1.0571

SXT22420BA38-22.1184M
Suntsu Electronics, Inc.
$0.9443

SXT22418DD07-16.000M
Suntsu Electronics, Inc.
$0.7267
Welcome back, may I help you?