
* Images are for reference only
SXT32410CB48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CB48-38.400M
- JLCPCB Part #
- C6525043
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 38.4MHz 40Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9225
200+
$0.3681
500+
$0.3568
1000+
$0.3504
Related Products

SXT32410CB48-37.400M
Suntsu Electronics, Inc.
$0.9723

SXT32410EB48-38.400M
Suntsu Electronics, Inc.
$1.0671

SXT32410FB48-38.400M
Suntsu Electronics, Inc.
$1.0526

SXT32410DC16-13.560M
Suntsu Electronics, Inc.
$0.5432

SXT32410BB16-25.000M
Suntsu Electronics, Inc.
$0.7328

SXT32420BA27-50.000M
Suntsu Electronics, Inc.
$0.5593