
* Images are for reference only
SXT22416DC48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DC48-14.7456M
- JLCPCB Part #
- C7335938
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.7456MHz 16pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9100
200+
$0.3640
500+
$0.3511
1000+
$0.3463
Related Products

SXT22416DA48-14.7456M
Suntsu Electronics, Inc.
$0.8456

SXT22416DD48-14.7456M
Suntsu Electronics, Inc.
$0.9422

SXT22413DC48-14.7456M
Suntsu Electronics, Inc.
$0.7232

SXT22418CC38-18.432M
Suntsu Electronics, Inc.
$1.1564

ABM10AIG-40.000MHZ-2Z-T
Abracon LLC
$0.6185

SXT2249DA16-20.000M
Suntsu Electronics, Inc.
$1.1387
Welcome back, may I help you?