
* Images are for reference only
SXT22418DD07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD07-16.000M
- JLCPCB Part #
- C7381315
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 18pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7228
200+
$0.2885
500+
$0.2789
1000+
$0.2741
Related Products

SXT22418DB07-16.000M
Suntsu Electronics, Inc.
$0.9183

SXT22418DD07-26.000M
Suntsu Electronics, Inc.
$0.7308

SXT22418DC07-16.000M
Suntsu Electronics, Inc.
$0.9296

SXT22411BB38-25.000M
Suntsu Electronics, Inc.
$0.8398

SXT22415DB38-19.200M
Suntsu Electronics, Inc.
$1.2437

SXT22419CA48-50.000M
Suntsu Electronics, Inc.
$1.3238
Welcome back, may I help you?