
* Images are for reference only
SXT22419DC48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC48-19.200M
- JLCPCB Part #
- C6524005
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 19.2MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2631
200+
$0.5050
500+
$0.4872
1000+
$0.4791
Related Products

SXT22419DA48-19.200M
Suntsu Electronics, Inc.
$1.2438

SXT22411DC48-19.200M
Suntsu Electronics, Inc.
$1.2631

SXT22416DC48-19.200M
Suntsu Electronics, Inc.
$1.2631

SXT2248CA48-16.000M
Suntsu Electronics, Inc.
$0.7421

FA-20H 27.1200MA10V-C
Seiko Epson
$0.5937

SXT22417DA17-12.288M
Suntsu Electronics, Inc.
$0.8889
Welcome back, may I help you?