
* Images are for reference only
SXT22420BA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA38-22.1184M
- JLCPCB Part #
- C5951809
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20pF 22.1184MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9438
200+
$0.3769
500+
$0.3640
1000+
$0.3576
Related Products

SXT22421BA38-22.1184M
Suntsu Electronics, Inc.
$0.9438

SXT22420DA38-22.1184M
Suntsu Electronics, Inc.
$1.0437

SXT21420BA38-22.1184M
Suntsu Electronics, Inc.
$0.9438

SXT2248FE38-48.000M
Suntsu Electronics, Inc.
$1.4463

SXT22417EC07-13.000M
Suntsu Electronics, Inc.
$0.9921

C2E-25.000-8-1520-R
AKER
$0.5847
Welcome back, may I help you?